
The Samtec HW-04-08-F-D-251-SM is an 8-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for surface mount applications and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The board stacker has a height of 11.81mm and a mating length of 5.43mm.
Samtec HW-04-08-F-D-251-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 5.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-08-F-D-251-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.