The Samtec HW-04-09-T-D-339-SM is an 8-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It is suitable for use in high-reliability applications and is available in a surface mount package type.
Samtec HW-04-09-T-D-339-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 8.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-09-T-D-339-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.