
This 8-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for surface mount applications and is terminated with solder. The contact plating is gold, and the header is RoHS compliant.
Samtec HW-04-11-G-D-618-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-04-11-G-D-618-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.