This Samtec header features 10 gold plated contacts with a 2.54mm pitch, arranged in 2 rows. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a solder termination. It is suitable for general use.
Samtec HW-05-09-F-D-251-SM-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-09-F-D-251-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.