This 10-position, 2-row straight male connector features a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The connector is made with bronze contacts plated with gold and has a black housing. It is available in a rail or tube packaging format with a pitch of 2.54mm. The connector is compliant with RoHS regulations.
Samtec HW-05-15-F-D-340-SM-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.37mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-15-F-D-340-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.