
The Samtec HW-05-19-G-D-953-256 is a 10-contact board stacker with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The board stacker has a straight body orientation and a maximum current rating of 3 amps per contact. It measures 27.27mm in height and has a mating length of 3.08mm.
Samtec HW-05-19-G-D-953-256 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.27mm |
| Mating Length | 3.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-19-G-D-953-256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.