The Samtec HW-05-20-F-D-709-110 is a board-to-board connector featuring 10 HDR contacts with a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 3A per contact and has a height of 25.9mm with a mating length of 7.91mm.
Samtec HW-05-20-F-D-709-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 7.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-F-D-709-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.