The HW-06-11-F-S-520-182 is a board-to-board stacking connector with 6 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. This connector is suitable for applications requiring high reliability and durability.
Samtec HW-06-11-F-S-520-182 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.99mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-06-11-F-S-520-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.