This 12-contact HDR board stacker from Samtec features a straight body orientation and surface mount termination. It has a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. The component is rated for a maximum current of 3A per contact and has a mating length of 6.57mm. It is designed for surface mount applications and is available from Samtec.
Samtec HW-06-11-G-D-606-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 6.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-06-11-G-D-606-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.