The Samtec HW-06-15-G-D-311-SM-A is a 12-contact board stacker with a shrouded HDR gender and a terminal pitch of 2.54mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The stacker is rated for a maximum current of 3A per contact and has a height of 14.35mm with a mating length of 6.45mm.
Samtec HW-06-15-G-D-311-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 6.45mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-06-15-G-D-311-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.