
This 14-position flex stack connector features a 2.54mm pitch and a through-hole mount. It is manufactured by Samtec and has a gold contact plating. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec HW-07-10-F-Q-205-061 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-10-F-Q-205-061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.