
This 8-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in bulk packaging and is suitable for applications where radiation hardening is not required. The header is RoHS compliant, ensuring environmental responsibility. It is intended for use in through-hole mounting applications.
Samtec HW-08-15-S-S-280-258-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-15-S-S-280-258-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.