This 16-position 2-row surface mount header features black color and gold contact plating. It is designed for surface mount applications with a pitch of 2.54mm. The header is available in a rail/tube packaging style and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Samtec HW-08-20-L-D-807-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-20-L-D-807-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.