Samtec HW-09-11-T-D-715-SM-001 technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-09-11-T-D-715-SM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.