
The Samtec HW-10-13-LM-D-800-155 is a board stacker connector with 20 HDR contacts, a 2.54mm terminal pitch, and a through hole mount. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The connector has a straight body orientation and a height of 27.3mm. It is designed for use in board-to-board and mezzanine applications.
Samtec HW-10-13-LM-D-800-155 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.3mm |
| Mating Length | 6.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-13-LM-D-800-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.