
The HW-10-19-G-D-940-375 is a board stacker connector with 20 HDR contacts, a terminal pitch of 2.54mm, and a through hole mounting style. It features a straight body orientation and a maximum current rating of 3A per contact. The connector has a height of 24.25mm and a mating length of 0.39mm. It operates within a temperature range of -55°C to 125°C.
Samtec HW-10-19-G-D-940-375 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.25mm |
| Mating Length | 0.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-10-19-G-D-940-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.