Samtec HW-10-20-G-D-735-SM-A technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-20-G-D-735-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.