The Samtec HW-10-20-G-D-916-SM is a 20-contact HDR board stacker designed for surface mount applications. It features a straight body orientation and a termination method of solder. The component has a maximum current rating of 3 amps per contact and operates within a temperature range of -55C to 125C. It is suitable for use in high-reliability applications.
Samtec HW-10-20-G-D-916-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 27.05mm |
| Mating Length | 3.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-20-G-D-916-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.