Samtec HW-11-08-F-S-265-SM technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HW-11-08-F-S-265-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.