
The Samtec HW-11-13-G-D-870-260 is a board-to-board connector featuring 22 HDR contacts with a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a height of 24.63mm and a mating length of 2.55mm. It is rated for a maximum current of 3A per contact.
Samtec HW-11-13-G-D-870-260 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.63mm |
| Mating Length | 2.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-11-13-G-D-870-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.