
The Samtec HW-11-20-S-D-669-100 is a 22-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125°C and is designed for through hole mounting. The board stacker has a body orientation of straight and a mating length of 9.17mm. It is rated for a maximum current of 3A per contact and has a height of 26.16mm.
Samtec HW-11-20-S-D-669-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.16mm |
| Mating Length | 9.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-11-20-S-D-669-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.