Samtec HW-12-12-S-D-765-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HW-12-12-S-D-765-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.