This 12-contact male connector features gold plating and is suitable for through-hole mounting. It is available in bulk packaging and has a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general-purpose applications.
Samtec HW-12-14-SM-S-1060-220 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-12-14-SM-S-1060-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.