
The Samtec HW-12-20-L-S-630-175 is a board stacker connector with 12 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. This connector features a termination method of solder and a maximum current rating of 3A per contact.
Samtec HW-12-20-L-S-630-175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.25mm |
| Mating Length | 8.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-12-20-L-S-630-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.