Samtec HW-12-20-SM-D-803-087 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.13inch |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HW |
| Tail Length | 0.087inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-12-20-SM-D-803-087 to view detailed technical specifications.
No datasheet is available for this part.