This 30-position 2-row surface mount connector features gold contact plating and a 2.54mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 30 contacts and is part of the Flex Stack HW series from Samtec.
Samtec HW-15-11-S-D-437-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-15-11-S-D-437-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.