This 16-position surface mount header features a black color and gold contact plating. It has a 2.54mm pitch and is designed for surface mount applications. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HW-16-17-LM-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-16-17-LM-S-290-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.