
The Samtec HW-17-08-G-D-200-107 is a board stacker with 34 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and can operate between -55°C and 125°C. This component is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-17-08-G-D-200-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.74mm |
| Mating Length | 5.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-17-08-G-D-200-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.