Samtec HW-17-16-T-S-250-SM-A002 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-17-16-T-S-250-SM-A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.