Samtec HW-20-09-T-D-445-SM-A-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-20-09-T-D-445-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.