The HW-20-10-G-D-334-120 is a 40-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and can handle a maximum current of 3A per contact. The board stacker operates within a temperature range of -55°C to 125°C, making it suitable for various industrial applications.
Samtec HW-20-10-G-D-334-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.03mm |
| Mating Length | 9.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-20-10-G-D-334-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.