
This Samtec board stacker features 46 HDR contacts with a 2.54mm pitch, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C. The stacker is designed for high current ratings, with a maximum rating of 3A per contact. It has a height of 11.81mm and a mating length of 5.43mm.
Samtec HW-23-08-F-D-251-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 5.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-23-08-F-D-251-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.