Samtec HW-23-09-SM-S-325-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-23-09-SM-S-325-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.