This 50-contact male header features a 2.54mm pitch and is plated with gold. It is available in a tape and reel packaging format. The header is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and is suitable for general use.
Samtec HW-25-15-S-D-365-SM-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-25-15-S-D-365-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.