Samtec HW-27-17-F-D-270-SM technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HW-27-17-F-D-270-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.