The HW-40-09-F-D-251-055 is a board stacker connector with 80 HDR contacts and a 2.54mm terminal pitch. It features a straight body orientation and is designed for through hole mounting. The connector has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C.
Samtec HW-40-09-F-D-251-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.14mm |
| Mating Length | 10.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-40-09-F-D-251-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.