Samtec HW-40-15-F-S-200-200 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HW-40-15-F-S-200-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.