This Samtec connector features a gold-plated contact plating, a male gender, and a through-hole mount. It has 84 contacts arranged in 2 rows and is packaged in bulk. The connector has a 2.54mm pitch and is not radiation hardened. It is compliant with RoHS regulations and is terminated with solder.
Samtec HW-42-07-L-Q-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-42-07-L-Q-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.