The Samtec HW-42-08-L-D-400-100 is a 2-row, 84-contact through-hole connector with a gold-plated contact surface. It is available in bulk packaging and meets the requirements of the RoHS compliance standard. The connector features a 2.54mm pitch and is terminated with solder. It is not designed for radiation-hardened applications.
Samtec HW-42-08-L-D-400-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-42-08-L-D-400-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.