This 2-row, 84-contact connector features gold-plated contacts and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use.
Samtec HW-42-12-G-D-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-42-12-G-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.