This 2x84-contact header features a through-hole mount and gold plating for reliable connections. It is packaged in bulk and has a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HW-42-15-L-D-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-42-15-L-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.