This Samtec header features 84 gold-plated contacts in a 2x84 configuration, with a 2.54mm pitch and through-hole mount. It is available in bulk packaging and meets RoHS compliance standards. The header is not radiation hardened and is suitable for general use.
Samtec HW-42-16-L-D-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-42-16-L-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.