This 2x84-pin through hole male header features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high number of connections are required, and its through hole design allows for easy mounting on a printed circuit board.
Samtec HW-42-16-T-D-200-055 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-42-16-T-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.