The Samtec IC-422-ZW-GG is a 22-contact DIP socket with a 2.54mm terminal pitch and wire wrap termination method. It is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The socket has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 100VDC.
Samtec IC-422-ZW-GG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec IC-422-ZW-GG to view detailed technical specifications.
No datasheet is available for this part.