The IC-616-H-GG is a 16-contact DIP socket from Samtec, designed for use in applications requiring a high-reliability connection. It features a 2.54mm terminal pitch and a straight body orientation. The socket is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 100VDC. It is suitable for use in environments where a high current rating is required, with a maximum rating of 1A per contact. The IC-616-H-GG is designed for through-hole mounting and is suitable for use in a variety of applications, including industrial and commercial electronics.
Samtec IC-616-H-GG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec IC-616-H-GG to view detailed technical specifications.
No datasheet is available for this part.