The IC-616-H-TT is a 16-contact DIP socket with a 2.54mm terminal pitch, designed for through hole mounting. It features a straight body orientation and a solder termination method. The socket is rated for a maximum voltage of 100VDC and a maximum current of 1A per contact. It operates within a temperature range of -55°C to 125°C.
Samtec IC-616-H-TT technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec IC-616-H-TT to view detailed technical specifications.
No datasheet is available for this part.