This 18-contact DIP socket features a SKT gender, 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55 to 125°C. The socket has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 100 volts DC.
Samtec IC-618-S-GG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec IC-618-S-GG to view detailed technical specifications.
No datasheet is available for this part.