Samtec IC-628-SGG technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IC-628-SGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
