
Samtec ICA-314-ZAGT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-314-ZAGT to view detailed technical specifications.
No datasheet is available for this part.
