Samtec ICA-320-SST technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-320-SST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.